TE Connectivity MTA-100 Series Cable PCB Connector, 4 Contact(s), 2.54 mm Pitch, 1 Row

Subtotal (1 reel of 2200 units)*

£777.67

(exc. VAT)

£933.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£777.67£0.353

*price indicative

RS Stock No.:
472-235
Distrelec Article No.:
304-52-914
Mfr. Part No.:
3-644512-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MTA-100

Product Type

PCB Connector

Pitch

2.54mm

Current

5A

Housing Material

Polyamide 66

Number of Contacts

4

Number of Rows

1

Mount Type

Cable

Connector System

Wire-to-Board

Contact Plating

Tin Plated

Termination Type

IDC

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity Connector assembly is designed for precision performance in applications requiring reliable and efficient connections. Engineered as a receptacle featuring insulation displacement technology, this product excels in wire-to-board scenarios, ensuring a secure and enduring connection. Its robust design boasts compatibility with stranded discrete wire types, which allows for flexibility in various electrical setups. Crafted with a white nylon housing, the connector showcases durability and resistance to environmental factors, making it suitable for a diverse range of industries—from consumer electronics to automotive applications. Additionally, the assembly integrates a reliable locking lance to maintain contact retention within the housing, further enhancing its operational integrity.

Insulation displacement technology promotes ease of installation and reduces assembly time

The connector supports a normal insertion force type, facilitating user-friendly operations

Locking ramp attachment ensures a stable connection under various mechanical stresses

Operating voltage capability of up to 250 VAC supports a broad range of electronic applications

Packaged efficiently in reels, optimising storage and inventory management

Low halogen content aligns with environmental compliance standards, ensuring safer use

Meet industry standards such as CSA and UL, offering peace of mind in safety compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy