TE Connectivity MTA-156 Series Cable PCB Connector, 4 Contact(s), 3.96 mm Pitch, 1 Row
- RS Stock No.:
- 477-177
- Distrelec Article No.:
- 304-58-567
- Mfr. Part No.:
- 3-641435-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-177
- Distrelec Article No.:
- 304-58-567
- Mfr. Part No.:
- 3-641435-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | MTA-156 | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Housing Material | Polyester | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Series MTA-156 | ||
Current 7A | ||
Pitch 3.96mm | ||
Housing Material Polyester | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly delivers exceptional versatility and reliability for wire-to-wire applications, making it an ideal choice for modern electronic designs. Crafted with precision, this plug features insulation displacement contact (IDC) technology, allowing for speedy and efficient connections while maintaining robust electrical performance. The design accommodates stranded wire types and offers an impressive operating voltage of 600 VAC. With a compact footprint, it fits seamlessly into tight spaces while ensuring optimal usage of available real estate. Perfectly aligning with industry standards, this connector is designed to withstand adverse conditions, with an operational temperature range of -55 to 105 °C. As part of the distinguished MTA 156 series, it represents a commitment to quality and compliance, setting a new standard in connector solutions.
Designed for easy installation and maintenance
Compatible with various industry standards for enhanced reliability
Offers effective strain relief to reduce cable stress
Constructed with durable nylon housing for long-lasting performance
Incorporates a locking lance for secure contact retention
Features polarisation for reliable mating alignment
Low halogen materials ensure environmental compliance
Provides a wide range of wire sizes for versatile applications
Related links
- TE Connectivity MTA-156 Series Vertical Cable Housing Plug 3.96 mm Pitch, 1 Row
- TE Connectivity MTA-156 Series Straight Cable PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
