TE Connectivity 3-879 Series Vertical Board PCB Header, 70 Contact(s), 0.1 in Pitch, 2 Row
- RS Stock No.:
- 477-076
- Distrelec Article No.:
- 304-49-914
- Mfr. Part No.:
- 3-87964-4
- Brand:
- TE Connectivity
Subtotal (1 tube of 25 units)*
£8,154.94
(exc. VAT)
£9,785.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £8,154.94 | £326.198 |
*price indicative
- RS Stock No.:
- 477-076
- Distrelec Article No.:
- 304-49-914
- Mfr. Part No.:
- 3-87964-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 3-879 | |
| Pitch | 0.1in | |
| Number of Contacts | 70 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Row Pitch | 0.145in | |
| Termination Type | Pin | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | M55302/128-CB1C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 3-879 | ||
Pitch 0.1in | ||
Number of Contacts 70 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Mount Type Board | ||
Row Pitch 0.145in | ||
Termination Type Pin | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals M55302/128-CB1C | ||
- COO (Country of Origin):
- US
The TE Connectivity 70 MODII HORZ DR CE 100CL/145 is designed to meet the stringent demands of modern electrical systems while ensuring compliance with international standards. The inclusion of Mil-Spec certification ensures that it meets military requirements, providing assurance for use in high-stakes environments. This product is not only compliant with EU directives such as RoHS and ELV but also addresses critical environmental concerns, reflecting a responsible approach to production. Whether for personal or industrial use, this component delivers unparalleled performance and peace of mind.
Mil-Spec certification assures adherence to military standards
Designed for high-performance applications across various industries
Compliant with EU RoHS and ELV directives, supporting environmental responsibility
Robust construction enhances durability under demanding conditions
Solder process capability for versatility in assembly techniques
Catalogued alongside complementary components to facilitate easy integration
Backed by TE Connectivity's rich history of innovation and reliability
Related links
- TE Connectivity 3-2834 Series Vertical Board PCB Header 4 mm Pitch Unshrouded
- TE Connectivity 3-644 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2 Row, Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 530340 Series Straight Board PCB Header 0.1 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 3-1376 Series Vertical Board PCB Header 5 mm Pitch Shrouded
