TE Connectivity Dynamic 3000 Series Right Angle Board PCB Header, 6 Contact(s), 29 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 476-789
- Distrelec Article No.:
- 304-59-510
- Mfr. Part No.:
- 2229806-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-789
- Distrelec Article No.:
- 304-59-510
- Mfr. Part No.:
- 2229806-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 3000 | |
| Product Type | PCB Header | |
| Current | 14.5A | |
| Pitch | 29mm | |
| Number of Contacts | 6 | |
| Housing Material | Thermoplastic Polyester | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 29mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 3000 | ||
Product Type PCB Header | ||
Current 14.5A | ||
Pitch 29mm | ||
Number of Contacts 6 | ||
Housing Material Thermoplastic Polyester | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 29mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is engineered for precision and reliability in wire-to-board applications. This dynamic component is designed with a right-angle orientation and includes six positions, ensuring optimal connectivity and secure integration onto printed circuit boards. Featuring a fully shrouded design and gold plating, this header not only ensures excellent conductivity but also offers protection against environmental factors. Its robust construction includes a thermoplastic polyester housing that is suitable for a variety of operating conditions, making it a versatile choice for modern electronic assemblies. From power distribution to signal transfer, this product aims to deliver efficiency and durability, catering to the demanding requirements of contemporary circuits.
Right angle configuration allows for efficient use of space in compact designs
Fully shrouded header type ensures secure contact and reduces the risk of short circuits
Compatible with a variety of applications across different industries
Manufactured to withstand challenging temperatures maintaining performance under strain
Simple through hole soldering method facilitates easy installation on PCBs
Designed with retention features to maintain a stable connection during operation
Compliant with EU RoHS and ELV directives ensuring environmental safety
Related links
- TE Connectivity Dynamic 3000 Series Series Right Angle Board PCB Header 7.5 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header 3.81 mm Pitch Shrouded
