TE Connectivity AMPMODU Series Horizontal Board PCB Header, 12 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 bag of 90 units)*

£284.36

(exc. VAT)

£341.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£284.36£3.16

*price indicative

RS Stock No.:
476-770
Distrelec Article No.:
304-55-437
Mfr. Part No.:
2-87499-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Number of Contacts

12

Housing Material

Thermoplastic

Number of Rows

1

Orientation

Horizontal

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Beryllium Copper Alloy

Termination Type

Crimp

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Voltage

250V

COO (Country of Origin):
MX
The TE Connectivity Housing receptacle for wire-to-board applications delivers a perfect blend of performance and reliability. With its 12-position capacity and crimp-style termination, this product is designed to seamlessly connect wires to PCB layouts requiring compact solutions. Tailored for signal transmission within the AMPMODU IV/V series, it features a 2.54 mm centerline, ensuring compatibility with various PCB designs. Boasting a sleek black thermoplastic body, this housing not only enhances the aesthetic appeal but also ensures durability even in challenging environments. Ideal for diverse industries, it underscores TE Connectivity's commitment to excellence in connector technology, making it a must-have for modern electronic assemblies. This product has been engineered to meet stringent electrical characteristics while ensuring compliance with global standards.

Robust design optimized for wire-to-board connectivity

Inline contact layout enhances signal integrity

Thermoplastic housing material provides exceptional resilience

Compact dimensions facilitate integration into tight spaces

Low termination resistance ensures efficient electrical conduction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy