TE Connectivity AMPMODU Series Vertical Board PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 476-341
- Distrelec Article No.:
- 304-53-861
- Mfr. Part No.:
- 2-829822-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£189.62
(exc. VAT)
£227.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £189.62 | £18.962 |
*price indicative
- RS Stock No.:
- 476-341
- Distrelec Article No.:
- 304-53-861
- Mfr. Part No.:
- 2-829822-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Housing Material | Polybutylene Terephthalate Fibreglass | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Tin | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 265°C | |
| Tail Pin Length | 3mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 5A | ||
Housing Material Polybutylene Terephthalate Fibreglass | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Tin | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 265°C | ||
Tail Pin Length 3mm | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 5mm | ||
- COO (Country of Origin):
- DE
The TE Connectivity robust PCB mount header is designed to facilitate reliable board-to-board connections, suitable for a variety of applications in electronic assemblies. With a two-row configuration and 20 positions, it effectively accommodates your circuit requirements while ensuring ease of integration. The premium PBT GF housing provides enhanced durability, making it ideal for demanding environments. Optimized for vertical PCB mount orientation, this header also boasts a gold-plated contact mating area, ensuring superior conductivity and performance. Its ability to support signal circuit applications alongside compliance with stringent industry standards underlines its pivotal role in modern electronic designs.
Designed for reliable board-to-board connections in various applications
Two-row configuration supports versatile circuit requirements
Durable housing material enhances longevity and performance
Optimized vertical orientation simplifies the mounting process
Gold-plated contacts ensure superior conductivity and reduced signal loss
Compliant with industry standards for enhanced safety and quality assurance
Supports stackable configurations for expanded connectivity options
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
