TE Connectivity 2842 Series Right Angle PCB PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Subtotal (1 pack of 80 units)*

£188.87

(exc. VAT)

£226.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£188.87£2.361

*price indicative

RS Stock No.:
476-293
Distrelec Article No.:
304-64-049
Mfr. Part No.:
2842164-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

2842

Product Type

PCB Header

Current

2A

Pitch

2mm

Number of Contacts

10

Housing Material

Polyamide Fibreglass

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

PCB

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

2mm

Maximum Operating Temperature

125°C

Tail Pin Length

2.8mm

Mating Pin Length

4mm

Standards/Approvals

UL 94 V-0

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed with a right angle orientation to facilitate seamless board-to-board connectivity. Featuring a robust ten-position configuration with a compact 2 mm centerline pitch, it is ideal for applications requiring reliable signal transmission. The breakaway functionality enables easy integration and adaptability, while the gold-plated contacts ensure optimal conductivity and durability. Built to withstand harsh environments, this connector boasts a high operating temperature range and is compliant with various industry standards, making it a trusted choice for demanding applications. With its exceptional mechanical and electrical properties, this connector is well-suited for both commercial and industrial uses.

Crafted for effective board-to-board assembly with a right angle design

Breakaway header type allows for flexibility during assembly

Nickel underplaying enhances durability and resistance to wear

Compact and lightweight design suitable for space-constrained applications

Meets stringent industry standards for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy