TE Connectivity 521207-1 Series Cable PCB Header, 5 Contact(s), 5 mm Pitch, 1 Row

Subtotal (1 pack of 250 units)*

£189.78

(exc. VAT)

£227.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£189.78£0.759

*price indicative

RS Stock No.:
475-770
Distrelec Article No.:
304-55-767
Mfr. Part No.:
521207-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

521207-1

Pitch

5mm

Housing Material

Polyamide 66

Number of Contacts

5

Number of Rows

1

Mount Type

Cable

Connector System

Wire-to-Wire

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Row Pitch

5mm

Maximum Operating Temperature

110°C

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
US
The TE Connectivity Housing receptacle is expertly designed for wire-to-wire applications, featuring an efficient 5-position layout with a compact 5 mm centreline. Engineered for seamless crimp termination, this innovative connector combines durability with functionality, catering to a range of power and signal connections. Crafted from high-quality nylon 6/66, the blue housing not only ensures reliability but also allows for mating retention to keep connections secure. With a wide operating temperature range, this product is suited for challenging environments, making it ideal for various industries. Its application in power and signal circuits promotes versatility, ensuring it meets the evolving demands of modern connectivity solutions.

Five positions enhance versatility in various applications

Compact design optimises space for better configuration options

Crimp termination method provides reliable and secure connections

Blue housing offers visibility while ensuring durability

Operating temperature range supports a variety of environments

Mating retention feature prevents accidental disconnection

Designed for wire-to-wire connections, offering flexibility in use

Low halogen content ensures compliance with environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy