TE Connectivity AMPMODU Series Vertical Board PCB Header, 11 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 475-276
- Distrelec Article No.:
- 304-53-436
- Mfr. Part No.:
- 1-215307-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£201.51
(exc. VAT)
£241.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £201.51 | £4.03 |
*price indicative
- RS Stock No.:
- 475-276
- Distrelec Article No.:
- 304-53-436
- Mfr. Part No.:
- 1-215307-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 11 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 3.1mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 11 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 3.1mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB Mount Receptacle is designed for vertical board-to-board applications, facilitating seamless connectivity for critical electronic components. With its 11-position configuration and fully shrouded header type, this receptacle ensures robust connections with minimal risk of misalignment. The advanced gold plating guarantees superior conductivity and durability, making it ideal for demanding environments. Its standard connector profile and black housing material cleverly balance aesthetics with functionality, ensuring it can effortlessly blend into various electronic designs. Built to withstand harsh operating conditions, it's rated for extreme temperatures, providing confidence in its performance across different applications.
The design supports board-to-board connectivity for reliable signal integrity
Fully shrouded header protects contacts from damage and contamination
Constructed with phosphor bronze for excellent strength and conductivity
Features a compact footprint, optimising space on the printed circuit board
Easy installation with through-hole solder termination method
Compatible with a range of AMPMODU series, enhancing system versatility
Durable materials ensure resilience to harsh thermal and mechanical stresses
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
