TE Connectivity AMP HPI Series Vertical Board PCB Header, 2 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 474-649
- Distrelec Article No.:
- 304-50-315
- Mfr. Part No.:
- 1734595-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
£594.66
(exc. VAT)
£713.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £594.66 | £0.595 |
*price indicative
- RS Stock No.:
- 474-649
- Distrelec Article No.:
- 304-50-315
- Mfr. Part No.:
- 1734595-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP HPI | |
| Product Type | PCB Header | |
| Pitch | 1mm | |
| Current | 3A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Nickel | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP HPI | ||
Product Type PCB Header | ||
Pitch 1mm | ||
Current 3A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Nickel | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header is designed for efficient wire-to-board connections, featuring a fully shrouded configuration that ensures optimal stability and reliability in various applications. With a compact design and vertical orientation, it seamlessly fits into limited spaces while maintaining high performance. Crafted from high-temperature thermoplastic, this connector exhibits remarkable durability and resistance to environmental stresses. Its innovative design supports reflow soldering capabilities, making installation straightforward and efficient. This connector is ideal for a range of electronic devices that require dependable signal transmission without compromising on space or performance.
Offers a secure and reliable connection with minimally exposed contacts
Designed for optimal alignment with features for easy mating
Supports a high current rating for enhanced performance under load
Utilises matte finish plating for improved contact reliability
Accommodates a wide range of PCB layouts with its versatile design
Meets stringent industry standards for compliance and safety
Available in bulk packaging for efficient inventory management
Related links
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
