TE Connectivity AMP HPI Series Vertical Board PCB Header, 5 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 468-723
- Distrelec Article No.:
- 304-50-317
- Mfr. Part No.:
- 1734595-5
- Brand:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
£825.91
(exc. VAT)
£991.09
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 22 December 2026
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £825.91 | £0.826 |
*price indicative
- RS Stock No.:
- 468-723
- Distrelec Article No.:
- 304-50-317
- Mfr. Part No.:
- 1734595-5
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP HPI | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 1mm | |
| Number of Contacts | 5 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Surface Mount | |
| Row Pitch | 1mm | |
| Tail Pin Length | 700μm | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP HPI | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 1mm | ||
Number of Contacts 5 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin over Nickel | ||
Contact Material Phosphor Bronze | ||
Termination Type Surface Mount | ||
Row Pitch 1mm | ||
Tail Pin Length 700μm | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
