TE Connectivity AMP Series Vertical Board PCB Header, 9 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 480-631
- Distrelec Article No.:
- 304-53-703
- Mfr. Part No.:
- 1734595-9
- Brand:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
£2,130.82
(exc. VAT)
£2,556.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £2,130.82 | £2.131 |
*price indicative
- RS Stock No.:
- 480-631
- Distrelec Article No.:
- 304-53-703
- Mfr. Part No.:
- 1734595-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 1mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Nickel | |
| Row Pitch | 1mm | |
| Termination Type | Surface Mount | |
| Contact Gender | Male | |
| Tail Pin Length | 700μm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 1mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Nickel | ||
Row Pitch 1mm | ||
Termination Type Surface Mount | ||
Contact Gender Male | ||
Tail Pin Length 700μm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 50V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB mount header is designed to enhance wire-to-board connectivity in compact electronic applications. Featuring a fully shrouded configuration, this connector offers reliable and efficient performance for your signal circuitry needs. Crafted from high-temperature thermoplastic and available in an elegant ivory finish, it ensures durability and aesthetic appeal. With its vertical mount orientation, this product seamlessly integrates into your electronic setups, while the secure solder peg retention mechanism provides long-lasting stability. This header simplifies assembly with its pick-and-place cover capability, paving the way for efficient production. Its thin profile makes it an ideal choice for applications where space is at a premium, while still delivering excellent electrical characteristics.
Designed for seamless wire-to-board connectivity
Provides reliable performance for packed circuit designs
Ensures easy assembly with pick-and-place cover feature
Offers superior signal integrity for various applications
Optimised for vertical orientation to save space
Supports standard PCB mounting techniques for versatile installation
Crafted for durability and designed to withstand high temperatures
Lightweight design enhances overall application efficiency
Delivers excellent retention with solder peg technology
Compatible with a range of other TE parts for expanded versatility
Related links
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
