TE Connectivity AMP Series Vertical Board PCB Header, 2 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 467-207
- Distrelec Article No.:
- 304-62-904
- Mfr. Part No.:
- 1-350524-9
- Brand:
- TE Connectivity
Subtotal (1 bag of 100 units)*
£710.83
(exc. VAT)
£853.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £710.83 | £7.108 |
*price indicative
- RS Stock No.:
- 467-207
- Distrelec Article No.:
- 304-62-904
- Mfr. Part No.:
- 1-350524-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP | |
| Pitch | 2.5mm | |
| Housing Material | Nylon | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP | ||
Pitch 2.5mm | ||
Housing Material Nylon | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity strain relief cover is designed specifically for the AMP Miniature Rectangular MR series, offering an innovative solution to secure and protect key connector components. Made from durable nylon and featuring a sleek black finish, this cover not only enhances the aesthetic appeal but also ensures long-lasting performance in various environmental conditions. Boasting a 24-position configuration, it provides optimal compatibility with connectors, making it an essential product for reliable connectivity in electronic applications. Whether utilised in consumer electronics or industrial settings, this cover withstands operating temperatures of up to 85 °C, ensuring compatibility with a wide range of devices. Tailored for ease of use, this component comprises a practical packaging method that adheres to modern distribution standards.
Manufactured from high-quality nylon for superior durability
Designed for 24-position connectors, ensuring versatile compatibility
Operates effectively at temperatures up to 85 °C for dependable performance
Available in a black finish, enhancing the aesthetic appeal of assemblies
Packaged in convenient quantities, optimising supply chain efficiency
Halogen-free composition makes it safer for the environment
Meets stringent compliance standards for enhanced product reliability
Streamlined design facilitates easy installation and maintenance
Related links
- TE Connectivity AMP HPI Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
