TE Connectivity 102393 Series Straight Cable PCB Connector, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 474-251
- Distrelec Article No.:
- 304-47-121
- Mfr. Part No.:
- 102393-3
- Brand:
- TE Connectivity
Subtotal (1 tray of 40 units)*
£399.98
(exc. VAT)
£479.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £399.98 | £10.00 |
*price indicative
- RS Stock No.:
- 474-251
- Distrelec Article No.:
- 304-47-121
- Mfr. Part No.:
- 102393-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | 102393 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 10 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Lead | |
| Termination Type | IDC | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 750V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Series 102393 | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 10 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Lead | ||
Termination Type IDC | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 750V | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Connector assembly is designed for seamless wire-to-board connections, ensuring reliable performance in small-scale electronic applications. With a robust 10-position configuration and a compact 2.54 mm centerline, it is ideal for situations requiring efficient space utilization. The product features insulation displacement contact technology, facilitating easy terminations with minimal installation effort. This assembly is constructed with high-quality materials to withstand various environmental conditions whilst maintaining electrical integrity. Its black thermoplastic housing provides durability, and the low-profile design makes it suitable for compact applications. Whether you are building prototypes or scaling production, this connector assembly offers reliable connectivity that enhances overall system performance.
Streamlined installation reduces assembly time and increases efficiency
High-performance specifications ensure longevity and reliability in diverse applications
Compatible with a wide range of wire sizes to accommodate different project requirements
Low halogen content supports environmentally conscious designs
Designed to meet rigorous industry standards, ensuring product compliance
Versatile applications across various electronics sectors, enhancing adaptability
Related links
- TE Connectivity AMPMODU Series Straight Cable PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Cable PCB Connector 2.54 mm Pitch, 2 Row
- TE Connectivity AMPMODU Series Straight Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Straight Cable PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Straight Cable PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Straight Cable PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity RAST Series Straight Cable PCB Connector 5 mm Pitch Shrouded
- TE Connectivity Economy Power Series Straight Cable PCB Connector 1 Row, Shrouded
