TE Connectivity MATE-N-LOK Series Right Angle Surface PCB Header, 2 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 473-687
- Distrelec Article No.:
- 304-52-772
- Mfr. Part No.:
- 2029104-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 215 units)*
£182.78
(exc. VAT)
£219.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £182.78 | £0.85 |
*price indicative
- RS Stock No.:
- 473-687
- Distrelec Article No.:
- 304-52-772
- Mfr. Part No.:
- 2029104-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MATE-N-LOK | |
| Pitch | 3mm | |
| Current | 5A | |
| Number of Contacts | 2 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3mm | |
| Tail Pin Length | 1.4mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, UL, UL 94V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MATE-N-LOK | ||
Pitch 3mm | ||
Current 5A | ||
Number of Contacts 2 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3mm | ||
Tail Pin Length 1.4mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, UL, UL 94V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Micro MATE-N-LOK connector series presents a state-of-the-art solution for power connectivity in compact electronic applications. Engineered to facilitate seamless wire-to-board connections, this rectangular power connector is designed for reliability and durability in demanding environments. Its two-position configuration, featuring a 3 mm centreline, ensures that each connection remains stable and secure. With UL 94V-0 flammability rating, this connector offers peace of mind for safety compliance in various industrial applications. Its fully shrouded header type enhances robustness while simplifying alignment during the mating process. Ideal for printed circuit board mounting, this connector not only meets high performance standards but also streamlines assembly processes efficiently.
Seamless integration with printed circuit boards, optimising performance and reliability
Strain relief is thoughtfully designed to enhance connector stability during operation
Polarisation features ensure correct mating every time, reducing connectivity errors
The housing provides a natural colour finish that blends well with various installations
Designed to operate across a wide temperature range, making it suitable for diverse applications
Mating retention feature ensures secure connections even in vibration-prone environments
Optimised for surface mount technology, simplifying assembly and enhancing design flexibility
Related links
- TE Connectivity Micro MATE-N-LOK Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
