TE Connectivity Micro MATE-N-LOK Series Right Angle Surface PCB Header, 2 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 501-895
- Distrelec Article No.:
- 304-58-314
- Mfr. Part No.:
- 2-1445099-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 215 units)*
£214.96
(exc. VAT)
£257.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £214.96 | £1.00 |
*price indicative
- RS Stock No.:
- 501-895
- Distrelec Article No.:
- 304-58-314
- Mfr. Part No.:
- 2-1445099-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Micro MATE-N-LOK | |
| Current | 5A | |
| Pitch | 3mm | |
| Number of Contacts | 2 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 3mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CNR, UL E28476, USR UL Rating Recognised | |
| Mating Pin Length | 4.15mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Micro MATE-N-LOK | ||
Current 5A | ||
Pitch 3mm | ||
Number of Contacts 2 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 3mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CNR, UL E28476, USR UL Rating Recognised | ||
Mating Pin Length 4.15mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Robust PCB Mount Header is designed to facilitate seamless wire-to-board connections in various electronic applications. With its right-angle orientation, fully shrouded design, and gold plating, it ensures reliable performance in demanding environments. The connector supports a two-position layout with a compact 3 mm centreline, making it an ideal choice for space-constrained applications. Catering specifically to power requirements, this header provides excellent electrical characteristics while promoting enhanced durability through its high-temperature nylon housing. Its thoughtful engineering makes this header a reliable component for various PCB designs, delivering efficiency and performance in one comprehensive package.
Compact layout suitable for space-sensitive designs
Offers right-angle mounting for flexible connectivity options
Manufactured with a high-temperature nylon housing for enhanced longevity
Gold-plated contacts ensure superior conductivity and reduced corrosion
Designed for use in power applications, enhancing overall reliability
The fully shrouded design provides protection against accidental contact
Includes a robust hold-down mechanism for secure mounting on PCBs
Optimised for surface mount termination, simplifying assembly
Compatible with a range of connectors in the Micro MATE-N-LOK series
Related links
- TE Connectivity Micro MATE-N-LOK Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
