TE Connectivity Micro MATE-N-LOK Series Right Angle Surface PCB Header, 2 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 215 units)*

£308.96

(exc. VAT)

£370.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£308.96£1.437

*price indicative

RS Stock No.:
478-420
Distrelec Article No.:
304-52-696
Mfr. Part No.:
2-1445100-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Micro MATE-N-LOK

Product Type

PCB Header

Current

5A

Pitch

3mm

Housing Material

Nylon

Number of Contacts

2

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Brass

Contact Plating

Gold

Row Pitch

3mm

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Standards/Approvals

CNR, UL E28476, USR

Mating Pin Length

4.15mm

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is an innovative electronic connection solution designed for reliable wire-to-board applications. Featuring a right-angle configuration, this component allows for efficient space utilisation on printed circuit boards. Its fully shrouded design ensures enhanced safety and reliability, while the gold-plated contacts facilitate optimal conductivity for power connections. With a compact build and robust construction, this product is suitable for various applications in demanding environments, such as industrial and consumer electronics.

Compact design optimises space on printed circuit boards

Fully shrouded feature enhances connection safety

Right-angle orientation simplifies layout configurations

Constructed with high-temperature nylon for durability

Gold contact plating ensures superior electrical performance

Power application compatibility caters to various electronic needs

Polarisation aids in proper mating and alignment

Tin plating on contact surfaces enhances corrosion resistance

Designed for surface mount for efficient manufacturing processes

Robust retention features secure connections against mechanical stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy