TE Connectivity Micro MATE-N-LOK Series Right Angle Surface PCB Header, 4 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 120 units)*

£203.44

(exc. VAT)

£244.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£203.44£1.695

*price indicative

RS Stock No.:
504-677
Distrelec Article No.:
304-52-773
Mfr. Part No.:
2029104-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Micro MATE-N-LOK

Product Type

PCB Header

Pitch

3mm

Current

5A

Number of Contacts

4

Housing Material

Nylon

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Tin Plated

Contact Material

Brass

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Row Pitch

3mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA, UL, VDE

Mating Pin Length

4.15mm

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB mount header is expertly designed to facilitate seamless wire-to-board connections with its right angle configuration and four positions. Engineered for efficiency, it features a fully shrouded structure that ensures optimal safety and reliability in demanding environments. The 3 mm centreline spacing makes it versatile for various applications, catering to both industrial and consumer electronic needs. With a focus on durability, the connector boasts a robust construction, complemented by a tin-plated finish that enhances its resistance to corrosion, ensuring a long-lasting performance. Maintenance is simplified due to its straightforward surface mount design, which aids in quick assembly and minimises installation time. Ideal for powering electronic circuitry, this connector is an essential component in modern electronic assemblies.

Designed for high reliability and performance in electronic connections

Offers easy soldering capabilities for efficient installation

Features a low connector profile to fit into compact spaces

Incorporates a natural housing material for improved thermal resistance

Achieves effective contact load conditions with fully loaded configurations

Provides mating alignment through built-in polarization for user convenience

Equipped with PCB retention features to ensure stability during operation

Meets industry standards for compatibility with various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy