TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header, 3 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 478-516
- Distrelec Article No.:
- 304-58-404
- Mfr. Part No.:
- 2029104-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 215 units)*
£311.06
(exc. VAT)
£373.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £311.06 | £1.447 |
*price indicative
- RS Stock No.:
- 478-516
- Distrelec Article No.:
- 304-58-404
- Mfr. Part No.:
- 2029104-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Micro MATE-N-LOK | |
| Pitch | 3mm | |
| Current | 5A | |
| Number of Contacts | 3 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 4.15mm | |
| Standards/Approvals | CSA, UL, VDE | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Micro MATE-N-LOK | ||
Pitch 3mm | ||
Current 5A | ||
Number of Contacts 3 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 4.15mm | ||
Standards/Approvals CSA, UL, VDE | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header offers a reliable and efficient solution for wire-to-board connections. Designed with a right angle configuration, it facilitates easy integration onto circuit boards while ensuring robust connectivity in compact spaces. The fully shrouded design enhances protection against accidental disconnections and short circuits, making it ideal for power applications. With three positions and a 3 mm centreline, this connector is tailored to meet the needs of modern electronic designs. Its durable construction, featuring tin-plated contacts, guarantees optimal performance and longevity in various operating conditions, from industrial to consumer electronics.
Crafted for easy surface mounting on PCBs
Right-angle orientation optimises space efficiency
Designed to handle power connections with confidence
Constructed from high-temperature nylon for durability
Meets multiple agency standards for compliance assurance
Polarised mating feature simplifies the assembly process
Reflow solder capable, ensuring compatibility with standard mounting techniques
Low contact profile reduces overall connector height
Incorporates a hold-down retention feature for secure PCB attachment
Low halogen materials used, supporting environmental compliance
Related links
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
