TE Connectivity MBXL Series Vertical Board PCB Header, 20 Contact(s), 6.35 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 472-472
- Distrelec Article No.:
- 304-58-588
- Mfr. Part No.:
- 3-6450140-0
- Brand:
- TE Connectivity
Subtotal (1 tray of 10 units)*
£166.66
(exc. VAT)
£199.99
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 11 December 2026
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £166.66 | £16.666 |
*price indicative
- RS Stock No.:
- 472-472
- Distrelec Article No.:
- 304-58-588
- Mfr. Part No.:
- 3-6450140-0
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MBXL | |
| Product Type | PCB Header | |
| Pitch | 6.35mm | |
| Current | 42A | |
| Number of Contacts | 20 | |
| Housing Material | Thermoplastic Glass Filled | |
| Number of Rows | 4 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 6.35mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.43mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MBXL | ||
Product Type PCB Header | ||
Pitch 6.35mm | ||
Current 42A | ||
Number of Contacts 20 | ||
Housing Material Thermoplastic Glass Filled | ||
Number of Rows 4 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 6.35mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.43mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant | ||
Voltage 200V | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity MBXL Series Right Angle Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MBXL Series Straight Plug-in Receptacle 1 Row, 2.5 mm Pitch Crimp
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Right Angle Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 350732-4 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Vertical Board PCB Header 4 Row, 6.35 mm Pitch Solder
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2 Row, Shrouded
