TE Connectivity Multi-Beam Series Vertical Board PCB Header, 30-Contact, 4 Row, 6.35 mm Pitch Solder

Subtotal (1 tray of 33 units)*

£258.00

(exc. VAT)

£309.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£258.00£7.818

*price indicative

RS Stock No.:
504-370
Distrelec Article No.:
304-58-366
Mfr. Part No.:
2-6450540-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Number of Contacts

30

Sub Type

PCB Receptacle

Number of Rows

4

Current

42A

Pitch

6.35mm

Termination Type

Solder

Housing Material

Thermoplastic Glass Filled

Mount Type

Board

Orientation

Vertical

Connector System

Board-to-Board

Voltage

200V

Series

Multi-Beam

Minimum Operating Temperature

-55°C

Row Pitch

6.35mm

Contact Plating

Gold

Maximum Operating Temperature

105°C

Contact Material

Copper Alloy

Standards/Approvals

EU ELV Directive 2000/53/EC Compliant, UL 94V-0, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Receptacle is a premium connector designed for vertical board-to-board applications. Featuring an innovative fully shrouded design, this product provides reliable connectivity for systems requiring 30 positions, making it ideal for complex circuits. The receptacle is built to handle high performance demands, with high-temperature thermoplastic materials ensuring durability and longevity. This solution supports diverse operating conditions and easy installation, catering specifically to both power and signal applications. With its meticulous attention to engineering detail, this connector ensures seamless interaction between PCB components, thereby enhancing the overall functionality of your designs.

Boasts a mixed and hybrid header configuration for versatile applications

Offers guide post mating alignment features for effortless component integration

Constructed from high temperature thermoplastic glass filled housing to withstand challenging environments

Equipped with a through hole press fit termination method ensuring secure attachment

Facilitates a range of current ratings up to 42 A for reliable power transmission

Constructed with nickel underplating for enhanced conductivity and durability

Features a hold down retention type that improves mechanical stability

Complies with stringent industry standards ensuring safety and reliability

Provided with a tray packaging method to streamline production processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy