TE Connectivity 3-5177 Series Vertical Board PCB Header, 80 Contact(s), 800 μm Pitch, Shrouded
- RS Stock No.:
- 472-243
- Distrelec Article No.:
- 304-50-654
- Mfr. Part No.:
- 3-5177986-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 600 units)*
£2,981.38
(exc. VAT)
£3,577.66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £2,981.38 | £4.969 |
*price indicative
- RS Stock No.:
- 472-243
- Distrelec Article No.:
- 304-50-654
- Mfr. Part No.:
- 3-5177986-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3-5177 | |
| Product Type | PCB Header | |
| Current | 500mA | |
| Pitch | 800μm | |
| Housing Material | Matt | |
| Number of Contacts | 80 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3-5177 | ||
Product Type PCB Header | ||
Current 500mA | ||
Pitch 800μm | ||
Housing Material Matt | ||
Number of Contacts 80 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for vertical board-to-board connections, facilitating reliable signal transmission across multiple positions. With a unique shrouded design, it supports up to 80 positions on an .8 mm centreline, offering a compact solution for high-density applications. Crafted with durability in mind, the connector is fully compatible with surface mount technology, ensuring seamless integration into various circuit designs. Its premium gold plating enhances conductivity while reducing corrosion, making it ideal for demanding environments. Moreover, with a robust operating temperature range and high insulation resistance, this connector promises exceptional performance even under rigorous conditions.
Designed for board-to-board connections, ensuring secure signal integrity
Offers a fully shrouded header type for enhanced protection
Compatible with surface mount technology for effortless assembly
High insulation resistance ensures reliable performance over time
Robust construction accommodates a wide operating temperature range
Stackable design allows for flexible configurations in limited spaces
Matte finish body material enhances aesthetic appeal while providing durability
Rectangular post and tail design optimises surface mount capability
Related links
- TE Connectivity 3-5177 Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- TE Connectivity CHAMP .050 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 3-1827 Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 5-1747022 Series Vertical Board PCB Header 500 μm Pitch, Unshrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2 Row, Shrouded
- TE Connectivity 165 Series Vertical Board PCB Header 80 μm Pitch Shrouded
