TE Connectivity VAL-U-LOK Series Vertical Surface PCB Header, 80 Contact(s), 800 μm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 800 units)*

£5,043.25

(exc. VAT)

£6,051.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£5,043.25£6.304

*price indicative

RS Stock No.:
526-223
Distrelec Article No.:
304-64-371
Mfr. Part No.:
1-5177986-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

VAL-U-LOK

Pitch

800μm

Current

500mA

Housing Material

Matt

Number of Contacts

80

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Brass

Contact Plating

Gold

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Row Pitch

800μm

Maximum Operating Temperature

125°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0

Voltage

100V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header offers a robust solution for board-to-board connections, ideal for applications requiring a compact and reliable interface. Designed for vertical mounting, it accommodates up to 80 positions with a centreline spacing of just 0.8 mm, facilitating efficient use of space. This connector features a fully shrouded design that ensures enhanced contact reliability and is plated with gold for superior conductivity. Perfect for signal applications, it meets demanding electrical characteristics while remaining compliant with various industry standards, ensuring its suitability for diverse environments. The incorporation of features designed for easy assembly means this product is not only functional but also convenient for manufacturers. Its high operating temperature range and resistance to harsh conditions make it a vital component in modern electronics, proving indispensable in various sectors such as telecommunications and consumer electronics.

Fully shrouded design enhances contact reliability and safety

Compatible with a wide range of PCB layouts for versatile application

Gold plating offers superior conductivity and corrosion resistance

Rated for 100 VAC operating voltage, ensuring reliable performance

High temperature range allows for use in demanding environments

Stackable configuration provides flexibility in design

Mounting alignment features simplify installation

Packaged in tape and reel for efficient handling and assembly

Low halogen content complies with environmental regulations

Backed by TE Connectivity's commitment to quality and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy