Molex 53253 Series Vertical Through Hole PCB Header, 13 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 472-128
- Distrelec Article No.:
- 304-56-784
- Mfr. Part No.:
- 53253-1370
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-128
- Distrelec Article No.:
- 304-56-784
- Mfr. Part No.:
- 53253-1370
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 53253 | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 13 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 53253 | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 13 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- VN
The Molex Micro-latch PCB header is meticulously designed for robust performance in demanding applications. Featuring a 2.00mm pitch, it ensures reliable connectivity with its single-row vertical orientation, making it Ideal for wire-to-board connections. This product is characterised by its exceptional durability, withstanding up to 30 mating cycles while maintaining integrity. The tin plating enhances the longevity and conductivity of the connector, ensuring consistent performance across various operational environments. Additionally, this device is thoughtfully housed in a tray for convenient handling and application, addressing the needs for both efficiency and reliability in electronic assemblies.
Crafted from high-quality materials for enhanced durability
Mates with specific receptacles for versatile application
Designed for compatibility with standard PCB thicknesses
Optimised for low-profile applications without compromising strength
Tin plating on metal parts provides corrosion resistance
Supports a wide operating temperature range for diverse environments
Related links
- Molex 502585 Series Straight Surface PCB Header 1.50 mm Pitch Unshrouded
- Molex 53254 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 53253 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 50238 Series Right Angle Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical PCB Base Strip 1.25 mm Pitch, 1 Row
- Molex Micro-Latch Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity 2-8285 Series Straight Board PCB Header 2 Row, Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
