Molex 53254 Series Right Angle Through Hole PCB Header, 13 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 478-616
- Distrelec Article No.:
- 304-62-629
- Mfr. Part No.:
- 53254-1370
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-616
- Distrelec Article No.:
- 304-62-629
- Mfr. Part No.:
- 53254-1370
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 53254 | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 13 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 53254 | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 13 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 25V | ||
- COO (Country of Origin):
- MY
The Molex Micro-latch PCB header is a cutting-edge solution designed to facilitate reliable wire-to-board connections while maintaining compactness and efficiency. This product boasts a right-angle design, making it Ideal for use in constrained spaces where vertical clearance is limited. With a robust construction featuring brass and nylon materials, it ensures durability while meeting stringent industry compliance standards. This header can seamlessly accommodate up to 13 circuits, ensuring excellent performance and signal integrity in diverse applications. Its tin plating enhances conductivity, while also providing protection against corrosion. This PCB header is not just a component
it is a VITAL element for optimising the functionality of electronic devices across various sectors.
Designed to withstand 30 mating cycles for durability
Polarised design ensures secure and accurate connections
Natural resin colour adds to its aesthetic compatibility with different PCB designs
Meets rigorous compliance standards, ensuring reliability and safety
Related links
- Molex 53254 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 53254 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 53254 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 53253 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 502585 Series Straight Surface PCB Header 1.50 mm Pitch Unshrouded
- Molex Micro-Latch Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Micro-Latch Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Micro-Latch Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
