Molex 53253 Series Vertical Through Hole PCB Header, 11 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 478-174
- Distrelec Article No.:
- 304-56-782
- Mfr. Part No.:
- 53253-1170
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-174
- Distrelec Article No.:
- 304-56-782
- Mfr. Part No.:
- 53253-1170
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 53253 | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Housing Material | Nylon | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 53253 | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Housing Material Nylon | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- VN
The Molex Micro-latch PCB header is a robust solution tailored for demanding signal and wire-to-board applications. Designed with a 2.00mm pitch, this single-row connector features an innovative vertical orientation that optimises space without compromising performance. Its construction incorporates traditional materials such as brass and nylon, ensuring durability and reliability even in harsh environments. This product caters to a variety of applications, including electronics and industrial machinery, with 11 circuits capable of handling up to 2.0A of current and a maximum voltage of 125V. The meticulous attention to detail in its design guarantees a secure, reliable connection every time, making it an essential component for modern electronic connectivity.
Constructed for maximum durability to withstand rigorous usage
Meets key compliance standards for added peace of mind
Allows for easy integration into various electronic applications
Warranty of quality ensuring personal and professional safety
Available in tray packaging for efficient handling and storage
Related links
- Molex Micro-Latch Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 53253 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex Micro-Latch Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Micro-Latch Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Micro-Latch Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 502585 Series Vertical Surface Receptacles 1.50 mm Pitch Shrouded
- Molex Micro-Latch Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 50238 Series Right Angle Surface Base Strip 1.25 mm Pitch, 1 Row
