Molex 50238 Series Right Angle Surface Base Strip, 11 Contact(s), 1.25 mm Pitch, 1 Row

Subtotal (1 reel of 1200 units)*

£430.08

(exc. VAT)

£516.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£430.08£0.358

*price indicative

RS Stock No.:
478-768
Distrelec Article No.:
304-56-443
Mfr. Part No.:
502386-1170
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

50238

Product Type

Base Strip

Current

1A

Pitch

1.25mm

Number of Contacts

11

Housing Material

High Temperature Thermoplastic

Number of Rows

1

Orientation

Right Angle

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Tin

Row Pitch

1.25mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179

Voltage

50Vrms

COO (Country of Origin):
MY
The Molex Wire-to-Board PCB Receptacle represents the Pinnacle of modern connectivity solutions. Designed with precision engineering, it features a Compact 1.25mm pitch configuration that optimally supports complex wiring systems in various electronic applications. The right-angle orientation enhances space-efficient designs, making it an Ideal choice for PCB layouts in challenging environments. With 11 circuits seamlessly accommodating multiple connections, this component ensures robust signal integrity and durability. Whether you're upgrading an existing setup or developing new technology, this receptacle delivers superior performance and reliability, adhering to the highest industry standards.

Right-angle orientation simplifies PCB design

High-temperature thermoplastic construction enhances component longevity

Natural resin colour blends well with various PCB designs

Embossed tape on reel packaging facilitates easy integration into production lines

Polarisation features ensure proper mating with compatible parts

Durability rating of 30 mating cycles supports long-term usage

Surface mount termination style allows for reliable soldering

Lightweight design contributes to overall product efficiency

Compliant with EU RoHS regulations promotes ethical manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy