Molex 50238 Series Right Angle Surface Base Strip, 9 Contact(s), 1.25 mm Pitch, 1 Row
- RS Stock No.:
- 476-540
- Distrelec Article No.:
- 304-56-442
- Mfr. Part No.:
- 502386-0970
- Brand:
- Molex
Subtotal (1 reel of 1200 units)*
£382.29
(exc. VAT)
£458.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £382.29 | £0.319 |
*price indicative
- RS Stock No.:
- 476-540
- Distrelec Article No.:
- 304-56-442
- Mfr. Part No.:
- 502386-0970
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 50238 | |
| Product Type | Base Strip | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.25mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | |
| Voltage | 50Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 50238 | ||
Product Type Base Strip | ||
Pitch 1.25mm | ||
Current 1A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Row Pitch 1.25mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | ||
Voltage 50Vrms | ||
- COO (Country of Origin):
- MY
The Molex 1.25mm Pitch Wire-to-Board PCB Receptacle is engineered for optimal performance in a Compact design. This innovative receptacle boasts a right-angle orientation, making it Ideal for space-constrained applications, while ensuring robust connectivity for signal transmission. With a single-row arrangement featuring nine circuits, it provides a streamlined solution for modern electronic assemblies. The high-temperature thermoplastic resin construction guarantees durability, and the reliable tin plating enhances conductivity. Designed for compatibility with a range of mating parts, this product exemplifies efficiency and versatility in PCB design, catering to diverse industry needs.
Single-row design maximises space efficiency on the PCB
Right-angle orientation simplifies layout in tight spaces
Nine circuits offer extensive connectivity options
Made from high-temperature thermoplastic ensuring durability
Tin plating promotes excellent electrical performance
Supports up to 1.0A current for reliable operation
Compatible with a variety of mating components enhancing versatility
Lightweight construction contributes to overall project efficiency
Embossed tape on reel packaging facilitates simple handling and assembly
Durability rating of 30 mating cycles ensures longevity
Related links
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Right Angle Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Right Angle Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Right Angle Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Right Angle Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Right Angle PCB Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
