TE Connectivity AMP Series Right Angle PCB PCB Header, 3 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 471-964
- Distrelec Article No.:
- 304-54-203
- Mfr. Part No.:
- 5-292228-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-964
- Distrelec Article No.:
- 304-54-203
- Mfr. Part No.:
- 5-292228-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP | |
| Pitch | 1.5mm | |
| Current | 2A | |
| Housing Material | Polyamide 6T | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Row Pitch | 1.5mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 2.4mm | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP | ||
Pitch 1.5mm | ||
Current 2A | ||
Housing Material Polyamide 6T | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Row Pitch 1.5mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 2.4mm | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header offers a reliable solution for efficient wire-to-board connections. Designed for right-angle applications, this fully shrouded connector ensures enhanced signal integrity while maintaining a compact footprint. With a robust construction from high-quality nylon material and a dual plating of tin, it promises durability under a variety of environmental conditions. Its three-position configuration caters to multiple design needs, making it ideal for various electronic applications. Additionally, the products reflow solder capability allows for seamless integration into automated assembly processes, ensuring consistent and reliable performance. Choose this versatile connector for your next project to experience the perfect blend of functionality and reliability.
Right-angle orientation offers ease of connection in tight spaces
Fully shrouded design enhances contact protection
Compatible with surface mount technology for streamlined assembly
Designed to operate over a wide temperature range, from -30 to 105°C
Optimised for secure mating retention, ensuring reliable connections
Features polarisation for accurate and secure alignment
Simple integration with existing PCB layouts thanks to its compact dimensions
Complies with industry standards for enhanced trust and reliability
Related links
- TE Connectivity AMP Mini CT Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity HPI Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Series Right Angle Cable PCB Header 1.5 mm Pitch Shrouded
