TE Connectivity AMP-LATCH Series Vertical Through Hole Pin Connector, 14 Contact(s), Unshrouded
- RS Stock No.:
- 471-343
- Distrelec Article No.:
- 304-48-582
- Mfr. Part No.:
- 111547-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 60 units)*
£221.00
(exc. VAT)
£265.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £221.00 | £3.683 |
*price indicative
- RS Stock No.:
- 471-343
- Distrelec Article No.:
- 304-48-582
- Mfr. Part No.:
- 111547-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-LATCH | |
| Product Type | Pin Connector | |
| Number of Contacts | 14 | |
| Housing Material | Glass Filled Polyester | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-LATCH | ||
Product Type Pin Connector | ||
Number of Contacts 14 | ||
Housing Material Glass Filled Polyester | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Strain relief cover is expertly crafted to provide reliable protection and support for connectors in various applications. Made from black, glass-filled polyester, it balances durability and functionality, ensuring robust performance even in demanding environments. This product not only enhances the integrity of connections but also offers an aesthetic advantage with its sleek black finish. With its universal design, it is compatible with a range of pin connectors, making it an essential accessory for maintaining the quality and safety of electrical systems. Its compliance with global standards reflects a commitment to quality assurance, ensuring that your installations meet necessary regulations and guidelines.
Constructed from high quality glass filled polyester for enhanced strength
Sleek black finish provides a professional look while ensuring functionality
Universal fit designed to accommodate a variety of pin connectors
Complies with EU RoHS Directive demonstrating a focus on environmental responsibility
Lightweight yet sturdy design facilitates easy installation and handling
Minimises strain on electrical connections prolonging the lifespan of components
Related links
- TE Connectivity AMP-LATCH Series Vertical Through Hole Pin Connector Unshrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Unshrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Cable PCB Connector 2.54 mm Pitch Unshrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Unshrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Cable PCB Connector 2 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm
