TE Connectivity 1-111 Series Vertical Board PCB Header, 5 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 1000 units)*

£245.51

(exc. VAT)

£294.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£245.51£0.246

*price indicative

RS Stock No.:
471-341
Distrelec Article No.:
304-52-344
Mfr. Part No.:
1-1123723-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

1-111

Current

8A

Pitch

3.96mm

Number of Contacts

5

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Tin Plated

Contact Material

Brass

Minimum Operating Temperature

30°C

Row Pitch

3.96mm

Termination Type

Solder

Tail Pin Length

3.7mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V-0, UL Rating Recognised

Mating Pin Length

7.7mm

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed for vertical wire-to-board connections in applications that require reliability and performance. Engineered with a strong 5-position configuration and featuring a partially shrouded header type, this connector guarantees seamless integration into various circuit designs. The robust housing, made from durable PBT GF material, ensures excellent thermal stability up to 105 °C, while the tin-plated contacts provide reliable conductivity for power transfer. The 3.96 mm centerline design enhances space efficiency in dense PCB layouts, allowing for effortless installation and maintenance. Emphasizing quality, this connector is compliant with several industry standards, assuring its suitability across a multitude of applications in electronics.

Designed for wire-to-board configurations for efficient connectivity

Features half-shrouded design to enhance safety and reliability

Offers a robust connector profile for added durability in applications

Supports a wide operating voltage range for versatile usage

Utilizes nickel and tin underplating for optimal electrical performance

Facilitates easy board mounting with minimal alignment concerns

Proven to withstand high-temperature environments, extending its application lifecycle

Provided in high packaging quantities, ensuring supply readiness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy