TE Connectivity AMPMODU Series Vertical Board PCB Header, 32 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 box of 150 units)*

£507.32

(exc. VAT)

£608.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£507.32£3.382

*price indicative

RS Stock No.:
469-420
Distrelec Article No.:
304-50-171
Mfr. Part No.:
1-826942-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Current

5A

Pitch

2.54mm

Number of Contacts

32

Housing Material

Polybutylene Terephthalate

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Tin Plated

Contact Material

Phosphor Bronze

Minimum Operating Temperature

65°C

Row Pitch

2.54mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

3.2mm

Standards/Approvals

UL 94 V-0

Voltage

750Vrms

COO (Country of Origin):
PL
The TE Connectivity PCB Mount Header is expertly designed for vertical, board-to-board applications, delivering unparalleled reliability. Featuring 32 positions and a 2.54 mm centreline, it integrates seamlessly into various PCB layouts, ensuring flexibility in design. This connector stands out with its breakaway feature, making it easy to customise configurations to meet specific requirements. Constructed from premium materials, including a green PBT housing and nickel underplating, it guarantees durability and longevity even in challenging environments. This product is ideal for signal applications, providing enhanced performance for both automotive and consumer electronics, while also meeting stringent industry standards for electrical characteristics.

Optimised for vertical PCB mounting

Supports customisable configurations with breakaway design

Crafted from durable materials for increased longevity

Compatible with various board layouts to enhance flexibility

Meets industry standards for electrical performance

Offers excellent insulation resistance for reliable operation

Facilitates straightforward assembly with through-hole soldering method

Ideal for both automotive and consumer electronics applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy