TE Connectivity 2-826648-0 Active Series Vertical Board PCB Header, 20 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 469-256
- Distrelec Article No.:
- 304-53-856
- Mfr. Part No.:
- 2-826648-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 55 units)*
£218.03
(exc. VAT)
£261.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £218.03 | £3.964 |
*price indicative
- RS Stock No.:
- 469-256
- Distrelec Article No.:
- 304-53-856
- Mfr. Part No.:
- 2-826648-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2-826648-0 Active | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Number of Contacts | 20 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold over Palladium Nickel over Nickel | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2-826648-0 Active | ||
Pitch 2.54mm | ||
Current 5A | ||
Number of Contacts 20 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold over Palladium Nickel over Nickel | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- HU
The TE Connectivity Mount Header offers a versatile and efficient solution for board-to-board connectivity in electronic applications. Designed for use in high-density environments, this vertical header features a breakaway system and accommodates 20 positions with a 2.54 mm centreline, making it ideal for diverse assembly configurations. Its robust construction of PBT housing and phosphor bronze contacts ensures reliable performance under various conditions. The header is built to withstand a temperature range of -65 to 105 °C, making it suitable for both industrial and consumer electronic applications. With a high insulation resistance of 5000 MΩ and dielectric voltage of up to 750 Vrms, this component guarantees superior electrical integrity, meeting the needs of modern electronic systems. Easy to install via through-hole solder termination, it streamlines production processes while ensuring durable connections that stand the test of time.
Optimised for board-to-board connections in compact layouts
Breakaway design allows for flexible assembly options
Robust materials enhance lifespan and reliability under operational stress
Standard operating temperature range supports a variety of applications
High insulation resistance ensures minimal interference and noise
Through-hole mounting simplifies production and guarantees secure installation
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 2-6448 Series Vertical Board PCB Header 2.54 mm Pitch, Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 5-146 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 2-8266 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
