TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header, 60 Contact(s), 500 μm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 467-212
- Distrelec Article No.:
- 304-53-684
- Mfr. Part No.:
- 1565357-5
- Brand:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
£4,253.20
(exc. VAT)
£5,103.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £4,253.20 | £4.253 |
*price indicative
- RS Stock No.:
- 467-212
- Distrelec Article No.:
- 304-53-684
- Mfr. Part No.:
- 1565357-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Economy Power 2.5 | |
| Product Type | PCB Header | |
| Pitch | 500μm | |
| Current | 500mA | |
| Housing Material | High Heat-Resisted Resin | |
| Number of Contacts | 60 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Row Pitch | 500μm | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Economy Power 2.5 | ||
Product Type PCB Header | ||
Pitch 500μm | ||
Current 500mA | ||
Housing Material High Heat-Resisted Resin | ||
Number of Contacts 60 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Row Pitch 500μm | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
The TE Connectivity PCB Mount Receptacle is designed for vertical, board-to-board applications, offering exceptional performance with 60 positions and a compact 0.5 mm centreline. Constructed with high-quality materials, it ensures reliable signal transmission and robust connections. The gold plating on the contact mating area enhances conductivity and resistance to corrosion, making it ideal for demanding electrical environments. With a temperature range suitable for operation between -30°C and 105°C, this connector is engineered to perform efficiently across a broad spectrum of applications. Its surface mount design simplifies integration into printed circuit boards, while the thoughtful engineering allows for stackable configurations, providing flexibility in design. This component represents a fusion of precision engineering and practical utility, making it an excellent choice for your connector needs.
Designed for vertical PCB mounting, enhancing ease of installation
Offers 60 positions, facilitating a compact connection layout
Constructed from high heat-resisted resin for durability in challenging environments
Gold plating ensures superior conductivity and long-lasting performance
Compatible with a wide range of applications due to its versatile design
Reflow solder capable, maximising compatibility with modern manufacturing processes
Supports a broad operating temperature range, ensuring reliability across varying conditions
Stackable design provides flexibility for space-constrained setups
Related links
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
