TE Connectivity 2357 Series Vertical Board PCB Header, 220 Contact(s), 500 μm Pitch, Unshrouded
- RS Stock No.:
- 467-117
- Distrelec Article No.:
- 304-53-911
- Mfr. Part No.:
- 2357798-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 400 units)*
£16,082.21
(exc. VAT)
£19,298.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £16,082.21 | £40.206 |
*price indicative
- RS Stock No.:
- 467-117
- Distrelec Article No.:
- 304-53-911
- Mfr. Part No.:
- 2357798-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2357 | |
| Pitch | 500μm | |
| Current | 500mA | |
| Number of Contacts | 220 | |
| Housing Material | Liquid Crystal Polymer | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 500μm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2357 | ||
Pitch 500μm | ||
Current 500mA | ||
Number of Contacts 220 | ||
Housing Material Liquid Crystal Polymer | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 500μm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is meticulously designed for seamless board-to-board connections, featuring a vertical orientation that is ideal for high-density applications. Its 220-position capacity and 0.5 mm centerline pitch make it an excellent choice for both compact designs and robust signal integrity. Crafted from high-temperature thermoplastic LCP, this connector ensures durability even in demanding environments, supporting operating temperatures ranging from -40 to 125 °C. The component's surface mount termination simplifies PCB assembly, providing a reliable mate that enhances circuit performance. With additional features like polarized alignment for precise connections, this header embodies the perfect blend of functionality and resilience, tailored for the most challenging electronic applications.
Offers a high-density connection solution with 220 positions
Constructed with LCP material for enhanced durability
Surface mount termination for easy assembly
Polarized design ensures accurate mating between connectors
Related links
- TE Connectivity 2357 Series Straight Board PCB Header 14.25 mm Pitch Unshrouded
- TE Connectivity AMP-HDI Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Free Height Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Surface PCB Header 0.5 mm Pitch Surface Mount
- TE Connectivity 5-1747022 Series Vertical Board PCB Header 0.5 mm Pitch, Unshrouded
- ept GmbH 402 Series Parallel Surface PCB Header 0.5 mm Pitch
- TE Connectivity AMP-HDI Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 9-6318 Series Vertical Board Connector Assembly 0.5 mm Pitch Shrouded
