TE Connectivity Free Height Series Vertical Surface PCB Header, 220-Contact, 500 μm Pitch Surface Mount

Subtotal (1 tray of 7 units)*

£158.74

(exc. VAT)

£190.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£158.74£22.677

*price indicative

RS Stock No.:
481-233
Distrelec Article No.:
304-51-904
Mfr. Part No.:
3-1939755-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Number of Contacts

220

Sub Type

PCB Receptacle

Pitch

500μm

Current

500mA

Termination Type

Surface Mount

Housing Material

High Temperature Thermoplastic

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Stacking Height

8mm

Voltage

50V

Series

Free Height

Minimum Operating Temperature

-40°C

Row Pitch

500μm

Maximum Operating Temperature

85°C

Contact Gender

Female

Contact Plating

Gold

Contact Material

Copper Alloy

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0, 2016

COO (Country of Origin):
CN
The TE Connectivity PCB mount receptacle is an innovative solution designed for vertical board-to-board applications, ensuring a reliable connection in compact spaces. With a unique 220-position configuration, this product effectively meets the demands of modern electronic systems. Its .5 mm pitch facilitates high-density packaging, while the use of gold plating ensures excellent conductivity and corrosion resistance, enhancing longevity. This receptacle's robust design supports surface mounting, further simplifying the assembly process on printed circuit boards. Ideal for signal applications, it seamlessly combines functionality with reliability, making it perfect for various industries. Add this receptacle to your operational arsenal for a dependable connection that lasts.

Engineered for high-density electronic designs

Supports vertical mounting to optimize space usage

Provides excellent signal integrity through superior plating

Features a robust design to withstand demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy