HARTING Han Ex Connector Set Containing Side Entry
- RS Stock No.:
- 740-897
- Mfr. Part No.:
- 10360040005
- Brand:
- HARTING
Subtotal (1 unit)*
£92.41
(exc. VAT)
£110.89
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £92.41 |
*price indicative
- RS Stock No.:
- 740-897
- Mfr. Part No.:
- 10360040005
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector Set | |
| Kit Type | Connector Set | |
| Kit Contents | Side Entry | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Han Ex | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector Set | ||
Kit Type Connector Set | ||
Kit Contents Side Entry | ||
Standards/Approvals UL 94 V-0 | ||
Series Han Ex | ||
- COO (Country of Origin):
- DE
The HARTING Han Ex 4A-QL Kit HBM angled/HTE-M20 is a comprehensive connector set designed for reliable electrical connections in demanding environments. It features a robust construction and a high degree of protection, making it suitable for various industrial applications.
Features & Benefits
Connector sets provide a complete solution for secure connections
Han-Quick Lock termination ensures fast and reliable assembly
Rated current of 5 A supports efficient power transmission
Four contacts facilitate multiple connections in a Compact design
Size 3 A optimises space utilisation in installations
Single locking lever enhances connection security
Top/side entry options allow flexible installation
Includes 1x M20 thread for easy cable management
Material MADE from zinc die-cast ensures durability
Powder-coated finish provides additional corrosion resistance
Degree of protection rated at IP65 and IP67 for dust and water resistance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated current for this product?
The rated current for this connector set is 5 A.
Can this be used outdoors or in harsh environments?
Yes, it has a degree of protection IP65, IP67 for harsh environments.
Related links
- HARTING Han Ex Connector Set Containing Side Entry
- HARTING Han Ex Connector Set Containing Male Insert
- HARTING Han Ex Connector Set Containing Retaining Screw
- HARTING Han Ex Connector Set Containing Surface Mounted Housing
- HARTING Han Ex Connector Set
- HARTING Han Ex Range Hood 1, 48B
- HARTING Han Ex Range Hood 2, 24B
- HARTING Han Ex Range Hood 2, 16B


