HARTING Han Ex Connector Set Containing Side Entry
- RS Stock No.:
- 741-894
- Mfr. Part No.:
- 10360040001
- Brand:
- HARTING
Subtotal (1 unit)*
£76.60
(exc. VAT)
£91.92
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.60 |
*price indicative
- RS Stock No.:
- 741-894
- Mfr. Part No.:
- 10360040001
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Kit Type | Connector Set | |
| Product Type | Connector Set | |
| Kit Contents | Side Entry | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Han Ex | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Kit Type Connector Set | ||
Product Type Connector Set | ||
Kit Contents Side Entry | ||
Standards/Approvals UL 94 V-0 | ||
Series Han Ex | ||
- COO (Country of Origin):
- DE
The HARTING Han Ex 4A Kit HBM/HTE-M20 is a comprehensive connector set designed for reliable electrical connections in demanding environments. It features a robust construction with a degree of protection rated at IP65 and IP67, ensuring durability and safety in various applications.
Features & Benefits
Connector sets provide a complete solution for secure electrical connections
Rated current of 5 A supports efficient power transmission
Contacts with 4 pins enable versatile connectivity options
Size 3 A ensures compatibility with various applications
Single locking lever enhances connection stability
Top entry design simplifies installation and wiring
Includes 1x M20 thread for easy integration with existing systems
Made from zinc die-cast material for enhanced durability
Powder-coated finish offers additional protection against corrosion
Complies with IEC standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in harsh environments requiring IP-rated protection
What is the rated current for this product?
The rated current for this connector set is 5 A.
Can this be used outdoors or in harsh environments?
Yes, it has a degree of protection rated at IP65 and IP67, making it suitable for harsh environments.
Related links
- HARTING Han Ex Connector Set Containing Side Entry
- HARTING Han Ex Connector Set Containing Male Insert
- HARTING Han Ex Connector Set Containing Retaining Screw
- HARTING Han Ex Connector Set Containing Surface Mounted Housing
- HARTING Han Ex Connector Set
- HARTING Han Ex Range Hood 1, 48B
- HARTING Han Ex Range Hood 2, 24B
- HARTING Han Ex Range Hood 2, 16B
