HARTING Han Ex Connector Set
- RS Stock No.:
- 740-901
- Mfr. Part No.:
- 10361040003
- Brand:
- HARTING
Image representative of range
Subtotal (1 unit)*
£99.83
(exc. VAT)
£119.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.83 |
*price indicative
- RS Stock No.:
- 740-901
- Mfr. Part No.:
- 10361040003
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Kit Type | Connector Set | |
| Product Type | Connector Set | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Han Ex | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Kit Type Connector Set | ||
Product Type Connector Set | ||
Standards/Approvals UL 94 V-0 | ||
Series Han Ex | ||
- COO (Country of Origin):
- DE
The HARTING Han Ex UL 4A-QL Set is a comprehensive connector set designed for reliable electrical connections in demanding environments. It features a robust design with a high degree of protection, ensuring safe operation in various applications.
Features & Benefits
Connector sets provide a complete solution for secure electrical connections
Han-Quick Lock termination allows for quick and easy assembly
Rated current of 5 A supports efficient power transmission
Contacts: 3 ensures reliable connectivity for multiple circuits
Size: 3 A optimises space while maintaining performance
Single locking lever enhances security and prevents accidental disconnection
Top entry design simplifies installation in tight spaces
1x M20 entry accommodates standard cable sizes
Material: Zinc die-cast offers durability and resistance to corrosion
Powder-coated finish enhances protection against environmental factors
Degree of protection: IP65, IP67 ensures reliability in harsh conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated current for this product?
The rated current for this connector set is 5 A.
Can this be used outdoors or in harsh environments?
Yes, it has a degree of protection rated at IP65 and IP67 for outdoor use.
Related links
- HARTING Han Ex Connector Set
- HARTING Han Ex Connector Set Containing Male Insert
- HARTING Han Ex Connector Set Containing Side Entry
- HARTING Han Ex Connector Set Containing Retaining Screw
- HARTING Han Ex Connector Set Containing Surface Mounted Housing
- HARTING Han Ex Range Hood 1, 48B
- HARTING Han Ex Range Hood 2, 24B
- HARTING Han Ex Range Hood 2, 16B
