HARTING Han Ex Connector Set Containing Male Insert
- RS Stock No.:
- 740-320
- Mfr. Part No.:
- 10360050002
- Brand:
- HARTING
Subtotal (1 unit)*
£97.93
(exc. VAT)
£117.52
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.93 |
*price indicative
- RS Stock No.:
- 740-320
- Mfr. Part No.:
- 10360050002
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector Set | |
| Kit Type | Connector Set | |
| Kit Contents | Male Insert | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Han Ex | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector Set | ||
Kit Type Connector Set | ||
Kit Contents Male Insert | ||
Standards/Approvals UL 94 V-0 | ||
Series Han Ex | ||
- COO (Country of Origin):
- DE
The HARTING Han Ex Q5-QL Kit HBM/HSE-M20 is a comprehensive connector set designed for reliable electrical connections in demanding environments. It features a robust construction and is suitable for applications requiring high protection ratings, ensuring safety and performance.
Features & Benefits
Connector sets provide a complete solution for secure electrical connections
Han-Quick Lock termination allows for quick and easy assembly
Rated current of 5 A supports efficient power transmission
Five contacts enable versatile connectivity options
Size 3 A ensures compatibility with various applications
Single locking lever enhances connection stability
Angled entry facilitates space-saving installations
M20 thread allows for secure cable entry
Zinc die-cast material offers durability and resistance to corrosion
Powder-coated finish enhances environmental protection
Degree of protection IP65 and IP67 ensures reliability in harsh conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated current for this product?
The rated current for this connector set is 5 A.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Han Ex Connector Set Containing Male Insert
- HARTING Han Ex Connector Set Containing Retaining Screw
- HARTING Han Ex Connector Set Containing Surface Mounted Housing
- HARTING Han Ex Connector Set Containing Side Entry
- HARTING Han Ex Connector Set
- HARTING Han Ex Range Hood 1, 48B
- HARTING Han Ex Range Hood 2, 24B
- HARTING Han Ex Range Hood 2, 16B
