HARTING Han Ex Connector Set Containing Male Insert
- RS Stock No.:
- 742-375
- Mfr. Part No.:
- 10360050001
- Brand:
- HARTING
Subtotal (1 unit)*
£99.36
(exc. VAT)
£119.23
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.36 |
*price indicative
- RS Stock No.:
- 742-375
- Mfr. Part No.:
- 10360050001
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Kit Type | Connector Set | |
| Product Type | Connector Set | |
| Kit Contents | Male Insert | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Han Ex | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Kit Type Connector Set | ||
Product Type Connector Set | ||
Kit Contents Male Insert | ||
Standards/Approvals UL 94 V-0 | ||
Series Han Ex | ||
- COO (Country of Origin):
- DE
The HARTING Han Ex Q5 Kit HBM/HSE-M20 is a comprehensive connector set designed for reliable electrical connections in demanding environments. It features crimp termination and is suitable for applications requiring robust protection against dust and moisture.
Features & Benefits
Connector sets provide a complete solution for secure electrical connections
Rated current of 5 A ensures reliable performance in various applications
Contacts: 5 for efficient signal and power transmission
Size: 3 A optimises space while maintaining functionality
Single locking lever enhances connection security
Angled entry facilitates easier installation in tight spaces
1x M20 thread allows for versatile mounting options
Material: Zinc die-cast offers durability and resistance to corrosion
Powder-coated finish improves environmental resistance
Degree of protection: IP65, IP67 ensures reliability in harsh conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated current for this product?
The rated current for this connector set is 5 A.
Is this product resistant to moisture and dust?
Yes, it has a degree of protection of IP65 and IP67.
Related links
- HARTING Han Ex Connector Set Containing Male Insert
- HARTING Han Ex Connector Set Containing Retaining Screw
- HARTING Han Ex Connector Set Containing Surface Mounted Housing
- HARTING Han Ex Connector Set Containing Side Entry
- HARTING Han Ex Connector Set
- HARTING Han Ex Range Hood 1, 48B
- HARTING Han Ex Range Hood 2, 24B
- HARTING Han Ex Range Hood 2, 16B
