HARTING Han Ex Connector Set Containing Male Insert

Subtotal (1 unit)*

£77.99

(exc. VAT)

£93.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£77.99

*price indicative

RS Stock No.:
745-029
Mfr. Part No.:
10360040002
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector Set

Kit Type

Connector Set

Kit Contents

Male Insert

Standards/Approvals

UL 94 V-0

Series

Han Ex

COO (Country of Origin):
DE
The HARTING Han Ex 4A Kit HBM/HSE-M20 is a comprehensive connector set designed for reliable electrical connections in demanding environments. It features a robust construction with a degree of protection rated at IP65 and IP67, ensuring durability and safety in various applications.

Features & Benefits


Connector sets provide a complete solution for secure electrical connections

Rated current of 5 A supports efficient power transmission

Contacts with 4 pins enable versatile connectivity options

Size 3 A ensures compatibility with various applications

Single locking lever enhances connection stability

Angled entry facilitates easier installation in tight spaces

M20 thread allows for secure cable entry

Material MADE from zinc die-cast offers high durability

Powder-coated finish provides additional corrosion resistance

Complies with IEC standards for safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in harsh environments requiring IP-rated protection

What is the rated current for this product?


The rated current for this connector set is 5 A.

Can this be used outdoors or in harsh environments?


Yes, it has a degree of protection rated at IP65 and IP67 for harsh environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy