HARTING Han Ex Connector Set Containing Side Entry

Subtotal (1 unit)*

£87.17

(exc. VAT)

£104.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£87.17

*price indicative

RS Stock No.:
738-591
Mfr. Part No.:
10360040006
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Kit Type

Connector Set

Product Type

Connector Set

Kit Contents

Side Entry

Standards/Approvals

UL 94 V-0

Series

Han Ex

COO (Country of Origin):
DE
The HARTING Han Ex 4A Kit HBM angled/HSE-M20 is a comprehensive connector set designed for reliable electrical connections in demanding environments. It features a robust construction with a degree of protection rated at IP65 and IP67, ensuring durability and safety in various applications.

Features & Benefits


Connector sets provide a complete solution for secure electrical connections

Rated current of 5 A supports efficient power transmission

Contacts with 4 pins enable versatile connectivity options

Size 3 A ensures compatibility with various applications

Single locking lever enhances connection stability

Angled entry facilitates easier installation in tight spaces

M20 thread allows for secure cable entry

Zinc die-cast material offers high durability and resistance to corrosion

Powder-coated finish enhances environmental resistance

Complies with multiple standards for safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in harsh environments requiring IP-rated protection

What is the rated current for this product?


The rated current for this connector set is 5 A.

Can this be used outdoors or in harsh environments?


Yes, it is designed for use in harsh environments with IP65 and IP67 protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy