HARTING Han Ex Connector Set Containing Retaining Screw

Subtotal (1 unit)*

£88.32

(exc. VAT)

£105.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.32

*price indicative

RS Stock No.:
738-564
Mfr. Part No.:
10360120003
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Kit Type

Connector Set

Product Type

Connector Set

Kit Contents

Retaining Screw

Standards/Approvals

UL 94 V-0

Series

Han Ex

COO (Country of Origin):
DE
The HARTING Han Ex Q12 Kit HBM angled/HTE-M20 is a comprehensive connector set designed for reliable electrical connections in demanding environments. It features a robust construction and a high degree of protection, making it suitable for various industrial applications.

Features & Benefits


Connector sets provide a complete solution for secure electrical connections

Rated current of 5 A ensures efficient power transmission

12 contacts facilitate multiple connections in a single unit

Crimp termination allows for reliable and Durable connections

Single locking lever enhances security and prevents accidental disconnection

Top/side entry design offers flexible installation options

M20 thread accommodates standard cable glands for easy integration

Zinc die-cast material ensures durability and resistance to corrosion

Powder-coated finish provides additional protection against environmental factors

Degree of protection IP65 and IP67 safeguards against dust and water ingress

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What is the rated current for this product?


The rated current for this connector set is 5 A.

Can this be used outdoors or in harsh environments?


Yes, it has an IP65 and IP67 rating for protection against dust and water.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy