HARTING Han Ex Connector Set Containing Surface Mounted Housing

Subtotal (1 unit)*

£96.76

(exc. VAT)

£116.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£96.76

*price indicative

RS Stock No.:
740-899
Mfr. Part No.:
10360080014
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Kit Type

Connector Set

Product Type

Connector Set

Kit Contents

Surface Mounted Housing

Standards/Approvals

UL 94 V-0

Series

Han Ex

COO (Country of Origin):
DE
The HARTING Han EX 8D QL Kit HSM angled M20/HTE M20 is a comprehensive connector set designed for reliable electrical connections in demanding environments. It features a robust design with a high degree of protection, ensuring safe operation in various applications.

Features & Benefits


Connector sets provide a complete solution for secure electrical connections

Han-Quick Lock termination allows for quick and easy assembly

Rated current of 5 A supports efficient power transmission

Contacts: 8 ensures multiple connections in a Compact design

Size: 3 A optimises space while maintaining performance

Single locking lever enhances connection stability

Top/side entry facilitates flexible installation options

Material: Zinc die-cast offers durability and corrosion resistance

Powder-coated finish improves environmental resistance

Degree of protection: IP65, IP67 ensures reliability in harsh conditions

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What is the rated current for this product?


The rated current for this connector set is 5 A.

Can this be used outdoors or in harsh environments?


Yes, it has a degree of protection rated at IP65 and IP67.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy