TE Connectivity Housing for use with Connectors
- RS Stock No.:
- 504-920
- Distrelec Article No.:
- 304-58-340
- Mfr. Part No.:
- 2-1969605-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-920
- Distrelec Article No.:
- 304-58-340
- Mfr. Part No.:
- 2-1969605-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing | |
| Product Type | PCB Connector | |
| For Use With | Connectors | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | UL 94V-2, CSA, UL | |
| Series | VAL-U-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
Product Type PCB Connector | ||
For Use With Connectors | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals UL 94V-2, CSA, UL | ||
Series VAL-U-LOK | ||
- COO (Country of Origin):
- CN
The TE Connectivity Versatile housing connector offers a robust solution for crimp wiring applications, seamlessly accommodating both wire-to-panel and wire-to-wire configurations. Designed specifically for environments where durability and reliability are paramount, this connector meets industry standards for safety and performance. With its 24-position layout and compact design, it is perfectly suited for various electronic applications, providing excellent electrical connectivity while ensuring ease of installation. Crafted from high-quality polyamide, it endures challenging operational conditions, making it an ideal choice for power and signal circuits. Experience peace of mind with its UL 94V-2 rating and compatibility with established compliance directives, reflecting its commitment to quality and performance in every assembly.
Ideal for both panel and wire-to-wire connections
Designed to handle operating voltages up to 600 VAC
Lightweight yet durable construction for long-lasting use
Compact dimensions ensure easy integration into tight spaces
Facilitates hassle-free crimp termination to wires and cables
White colour provides a clean aesthetic for professional installations
Operating temperature range extends from -40°C to 105°C, ensuring functionality in extreme conditions
Compatible with multiple industry standards for enhanced versatility
Related links
- TE Connectivity Heavy Duty Power Connector Crimp VAL-U-LOK Male, 600V ac
- TE Connectivity Housing for use with Connectors
- TE Connectivity Connector Assembly for use with Connectors
- TE Connectivity Holder for use with Connectors
- TE Connectivity Terminal Position Assurance for use with Connectors
- TE Connectivity Housing
- TE Connectivity Housing for use with AMP-DUAC
- TE Connectivity Housing for use with Wire & Cable
