TE Connectivity Housing for use with Connectors
- RS Stock No.:
- 501-939
- Mfr. Part No.:
- 2-1375820-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 300 units)*
£156.08
(exc. VAT)
£187.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £156.08 | £0.52 |
*price indicative
- RS Stock No.:
- 501-939
- Mfr. Part No.:
- 2-1375820-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing | |
| For Use With | Connectors | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
For Use With Connectors | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing receptacle is designed for wire-to-wire applications, offering robust connectivity solutions that cater to a variety of electronics and automotive needs. Its design includes a crimp termination method, ensuring a reliable and secure connection for up to 24 positions, making it ideal for compact and efficient wiring configurations. The housing material is made from Nylon reinforced with glass fibre, providing durability and heat resistance for harsh operating conditions. With a UL 94V-0 flammability rating, this component guarantees safety and reliability in demanding environments. This product exemplifies precision engineering that balances functionality with ease of use, ensuring that installation and maintenance are straightforward for users across various sectors.
Designed for wire-to-wire connector systems, enhancing flexibility in applications
Features a mating retention latch, ensuring secure connections
Constructed to accommodate a range of wire sizes for versatility
Provides excellent operational voltage ratings to support diverse electrical applications
Offers a significant temperature range, capable of enduring extreme conditions
Adheres to multiple industry standards, guaranteeing quality and safety compliance
Low halogen content supports environmentally conscious projects
Tailored for compatibility with a selection of standard rectangular connectors
Features a mating retention latch, ensuring secure connections
Constructed to accommodate a range of wire sizes for versatility
Provides excellent operational voltage ratings to support diverse electrical applications
Offers a significant temperature range, capable of enduring extreme conditions
Adheres to multiple industry standards, guaranteeing quality and safety compliance
Low halogen content supports environmentally conscious projects
Tailored for compatibility with a selection of standard rectangular connectors
Related links
- TE Connectivity Housing for use with Connectors
- TE Connectivity 2.54mm Pitch 1 Row
- TE Connectivity 2.54mm Pitch 1 Row
- TE Connectivity Connector Assembly for use with Connectors
- TE Connectivity Terminal Position Assurance for use with Connectors
- TE Connectivity Holder for use with Connectors
- TE Connectivity PCB Terminal Block for use with Connectors
- TE Connectivity Plug for use with Connectors
