TE Connectivity Connector Assembly for use with Connectors

Subtotal (1 box of 250 units)*

£187.72

(exc. VAT)

£225.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£187.72£0.751

*price indicative

RS Stock No.:
501-836
Distrelec Article No.:
304-58-317
Mfr. Part No.:
2-1534073-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Connector Assembly

Product Type

PCB Connector

For Use With

Connectors

Colour

Natural

Material

Polyamide 66

Standards/Approvals

Directive 2011/65/EU RoHS, Regulation (EC) No. 1907/2006 REACH, Directive 2000/53/EC ELV, MIIT Order No 32, UL 94V-2 UL, 2016 China RoHS 2

Series

RAST 5 IDC Connectors

COO (Country of Origin):
US
The TE Connectivity Connector assembly is expertly engineered for insulation displacement (IDC) applications that require reliable wire-to-board connections. Designed to accommodate RAST 5 IDC connectors, this receptacle promises seamless integration with various rectangular wire and cable connectors and housings. With a focus on robustness, this product is tailored to ensure optimal performance in diverse electrical environments. It supports a broad operating voltage range, making it suitable for various applications in the industry. Whether used in consumer electronics or industrial machinery, the connector supports dependable electrical connectivity whilst adhering to stringent compliance standards, promoting safe installations.

Provides effortless wire-to-board connection for enhanced efficiency

Designed with keyed mating alignment for secure connections

Features a robust housing material to guarantee longevity

Operates effectively across a wide temperature range for versatile application

Utilises silver-plated contacts for superior conductivity

Terminated using insulation displacement for ease of use

Incorporates a locking latch mechanism for reliable mating retention

Compliant with industry standards ensuring safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy