TE Connectivity Housing for use with Connectors
- RS Stock No.:
- 478-592
- Distrelec Article No.:
- 304-50-463
- Mfr. Part No.:
- 2-1969598-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-592
- Distrelec Article No.:
- 304-50-463
- Mfr. Part No.:
- 2-1969598-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing | |
| Product Type | PCB Connector | |
| For Use With | Connectors | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Series | VAL-U-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
Product Type PCB Connector | ||
For Use With Connectors | ||
Colour Natural | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
Series VAL-U-LOK | ||
- COO (Country of Origin):
- TW
The TE Connectivity Housing connector represents a blend of innovation and functionality, designed for efficient wire-to-wire applications. Ideal for those seeking reliability in a compact form, it features a robust construction that meets stringent UL and CSA standards. The plug housing is perfect for connecting multiple wires, sporting a dual-row configuration that facilitates streamlined connections. Its lightweight nylon 6/6 material ensures durability without compromising on weight, while the crimp termination method guarantees a secure hold for continuous performance. With an operating voltage capacity of 600 VAC, this connector is suited for both power and signal applications, making it a versatile choice for various industrial needs.
Lightweight yet durable construction enhances portability
Designed to seamlessly support a dual-row connection for efficient space management
Compatible with a broad range of applications, from power to signal transfer
Engineered to withstand a wide temperature range, ensuring consistent performance
UL approved materials provide assurance of quality and safety
Comes in a convenient packaging quantity, perfect for bulk use
Related links
- TE Connectivity Housing for use with Connectors
- TE Connectivity Connector Assembly for use with Connectors
- TE Connectivity Holder for use with Connectors
- TE Connectivity Terminal Position Assurance for use with Connectors
- TE Connectivity Housing
- TE Connectivity PCB Terminal Block for use with Connectors
- Copper Tube Cutter Pipe Cutters
- 2 Ring Binders
