TE Connectivity PCB Terminal Block for use with Connectors
- RS Stock No.:
- 478-599
- Distrelec Article No.:
- 304-59-375
- Mfr. Part No.:
- 2-1986712-3
- Brand:
- TE Connectivity
Subtotal (1 box of 8 units)*
£274.39
(exc. VAT)
£329.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £274.39 | £34.299 |
*price indicative
- RS Stock No.:
- 478-599
- Distrelec Article No.:
- 304-59-375
- Mfr. Part No.:
- 2-1986712-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | PCB Terminal Block | |
| For Use With | Connectors | |
| Material | Polyamide 66, Copper Alloy, Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type PCB Terminal Block | ||
For Use With Connectors | ||
Material Polyamide 66, Copper Alloy, Tin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The TE Connectivity 23 Position PCB Terminal Block is designed to enhance connectivity and reliability in various applications. This component boasts a robust design, featuring a wire-to-board connector system that accommodates both signal and power transmissions effortlessly. Its solid construction and thoughtful design considerations ensure optimal performance in demanding environments, providing a secure connection for wires ranging from 30 to 12 AWG. Perfectly crafted for ease of use, the terminal block supports a straightforward push-in, spring terminal termination method, significantly reducing installation time. This terminal block not only meets but exceeds industry standards for reliability, making it a prime choice for engineers and manufacturers looking to ensure seamless operations in their designs.
Offers side stackable configuration for efficient space utilisation
Facilitates quick and reliable connections with a 90° wire entry angle
Optimised for a wide operating temperature range, ensuring versatility
Constructed from durable PA 66 housing material for longevity
Incorporates low halogen content for environmentally friendly compliance
Compatible with wave solder processes up to 265°C, enhancing assembly options
Related links
- TE Connectivity PCB Terminal Block for use with Connectors
- TE Connectivity PCB Terminal Block for use with Buchanan
- TE Connectivity PCB Terminal Block for use with Printed Circuit Board
- TE Connectivity Housing for use with Connectors
- TE Connectivity PCB Terminal Block for use with Connector
- TE Connectivity Terminal Position Assurance for use with Connectors
- TE Connectivity PCB Terminal Block Cable Screw
- TE Connectivity PCB Terminal Block 3.81 mm Pitch, 1 Row
